Location: 
All Products

Opto 22 SNAP-AITM-8

Opto 22 - SNAP-AITM-8 - Thermocouple;  SNAP;  8-Channel;  -75 to +75 MV Input View larger image View larger image
Image may be a representation.
See specs for product details.

Opto 22 Thermocouple; SNAP; 8-Channel; -75 to +75 MV Input
Mfr. Part#:
SNAP-AITM-8

Allied Stock#: 70133724

 RoHS Compliant Part

 
View More from Opto 22 >>
Pricing (USD) & Availability
Standard Pricing
$539.00 (Each)
1$539.000
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SNAP PAC Series
Function: Thermocouple
Number of Channels: 8
Resolution: 3uV
Technology: Resistive
Type: Thermocouple

Overview

The SNAP-AITM-8 provides eight channels of thermocouple or milivolt input. Each channel can be individually configured to accept a type B, C, D, E, G, J, K, N, R, S, or T thermocouple or a –75 to +75 mV, –50 to +50 mV, or –25 to +25 mV input. Part of the SNAP PAC System, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital, and serial I/O mdules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as an intelligent remote I/O for an Allen-Bradley RSLogix PLC System, such as ControlLogix, MicroLogix, or CompactLogix. Used with an Opto 22 SNAP PAC controller, the SNAP-AITM-8 module is ideal for customers with applications requiring high-resolution temperature monitoring, data acquisition, and control of autoclaves, industrial ovens, pasterurizers, heat exchangers, and other equipment that requires precise thermal regulation. The high density of points on the module reduces panel space for applications using a high number of thermocouple inputs, such as semiconductor, food, petrochemical, and pharmaceutical processing.