Location: 
All Products

Opto 22 OPTO-P1-STARTERKIT-1

Opto 22 - OPTO-P1-STARTERKIT-1 - Digital I/O for Raspberry Pi Starter Kit (AC/DC) View larger image View larger image
Image may be a representation.
See specs for product details.

Opto 22 Digital I/O for Raspberry Pi Starter Kit (AC/DC)
Mfr. Part#:
OPTO-P1-STARTERKIT-1

Allied Stock#: 70975892
 

Resources

View OPTO-P1-STARTERKIT-1 Datasheet Datasheet

View More from Opto 22 >>
Pricing (USD) & Availability
Standard Pricing
$124.00 (Each)
1$124.000
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Kit Type: Starter Kit
Primary Type: Controller
Type: Starter Kit

Overview

The Starter Kit is compatible with any model Raspberry Pi that offers the 40-pin GPIO header connector, including Raspberry Pi 1 Models A+ and B+, Pi 2 Model B, Pi 3 Model B, and Pi Zero.

The Starter Kit gives you room to expand. Add up to 4 more G4 I/O modules from the extensive list of compatible G4 inputs and outputs.

The Digital Industrial I/O for Raspberry Starter Kit includes the following:

  • OPTO-P1-40P - Digital I/O Carrier Board for Raspberry Pi, including Pi mounting hardware
  • G4PB8H - G4 8-channel Mounting Rack with Header Connector
  • G4IDC5MA - G4 DC Input 10-32 VDC, 5 VDC Logic with Manual/Auto Switch
  • G4OAC5 - G4 AC Output 12-140 VAC, 5 VDC Logic
  • G4IAC5 - G4 AC Input 90-140 VAC/VDC, 5 VDC Logic
  • G4ODC5 - G4 DC Output 5-60 VDC, 5 VDC Logic