Location: 
All Products

Opto 22 G4PB24

Opto 22 - G4PB24 - Module Rack,  Fuse;  50-Pin;  Screw;  Rack Mount;  UL Listed,  CSA Certified View larger image View larger image
Image may be a representation.
See specs for product details.

Opto 22 Module Rack, Fuse; 50-Pin; Screw; Rack Mount; UL Listed, CSA Certified
Mfr. Part#:
G4PB24

Allied Stock#: 70133607

 RoHS Exempt Product

 
View More from Opto 22 >>
Pricing (USD) & Availability
Standard Pricing
$134.32 (Each)
1$134.320
Availability

137 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Module Rack
Brand/Series: G4 Series
For Use With: I⁄O Module
Mounting Type: Rack
Number of Channels: 24
Number of Pins: 50-Pin
Primary Type: Module
Standards: UL Listed, CSA Certified
Terminal Type: Screw
Type: Mounting Racks

Overview

G4 mounting racks accept G4 digital I/O modules only and are available in 4-, 8-, 16-, 24- and 32-channel models. G4 digital input and output modules can be used in any combination on any G4 mounting rack. A model with screw terminals for both field and logic connections is available for custom application development, targeted at isolating non-isolated devices such as PLCs. G4 models are available for direct connection and connection to Opto 22 Classic brain boards.
Accessories