Location: 
All Products

Opto 22 120D25

Opto 22 - 120D25 - Relay; SSR; Power; Cur-Rtg 25A; Vol-Rtg 120AC; Panel Mnt; UL,  CSA,  CE View larger image View larger image
Image may be a representation.
See specs for product details.

Opto 22 Relay; SSR; Power; Cur-Rtg 25A; Vol-Rtg 120AC; Panel Mnt; UL, CSA, CE
Mfr. Part#:
120D25

Allied Stock#: 70133853

 RoHS Compliant Part

 
View More from Opto 22 >>
Pricing (USD) & Availability
Standard Pricing
$32.00 (Each)
1$32.000
Availability

60 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DC Series
Current Rating: 25 A
Current, Surge: 250 A (Max.)
Dimensions: 1.75" W x 2.25" H x 0.77" T
Function: General Purpose
Mounting Type: PCB
Relay Type: Solid State
Standards: UL, CSA, CE
Termination: QC Tabs
Voltage, Control: 120 VAC
Voltage, Drop, On-State: 1 VAC

Overview

Opto 22 provides a full range of Power Series solid-state relays with a wide variety of voltage (110-575 Volts) and current options (3-45 Amps). All Power Series relays feature 4,000 volts of optical isolation and have a high PRV rating. The DC Series is also available with LEDs that indicate when a control signal is applied. These LED input status indicators make it much easier for users to maintain and troubleshoot their control systems. An optional safety cover reduces the chance of accidental contact with relay terminals, while providing access holes for test instrumentation.

Key Features:
DC Series
  • LED Input Status Indicators
  • RoHS Compliant
    AC Series
  • Feature Built-In Snubber
  • Zero Voltage Turn On
  • Transient-Proof Models Offer Self-Protection For Noisy Electrical Environments