Location: 
All Products

Optek (TT Electronics) OPF482

Optek (TT Electronics) - OPF482 - OPF482,  Fibre Optic Transmitter,  Round ST Connector,  12.7 x 10.41 x 20.32mm View larger image View larger image
Image may be a representation.
See specs for product details.

Optek (TT Electronics) OPF482, Fibre Optic Transmitter, Round ST Connector, 12.7 x 10.41 x 20.32mm
Mfr. Part#:
OPF482

Allied Stock#: 70048599

 RoHS Compliant Part

 
View More from Optek (TT Electronics) >>
Pricing (USD) & Availability
Standard Pricing
$13.14 (Each)
1$13.140
100$12.610
250$12.130
500$11.680
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OPF Series

Overview

OPF Series fiber Optic Detectors
The OPF series, from Optek Technology, are a family of fiber optic detectors. They consist of a low noise silicon PIN photodiode within a package designed for fiber optic applications. The OPF series offers high speed and low capacitance, improving the signal to noise ratio for standard short haul LAN applications. Compatible LEDs and laser modules include those with a 800-1000 nm wavelength. Suitable applications for the OPF fiber optic detectors include; industrial Ethernet equipment, copper-to-fiber media conversion, instra-system fiber optic links and video surveillance systems.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.