Location: 
All Products

Optek (TT Electronics) OPB992T51Z

Optek (TT Electronics) - OPB992T51Z - Sensor,  Photologic,  Slotted Optical Switch,  3.18mm Slot,  1.27mm Aperture,  2V View larger image View larger image
Image may be a representation.
See specs for product details.

Optek (TT Electronics) Sensor, Photologic, Slotted Optical Switch, 3.18mm Slot, 1.27mm Aperture, 2V
Mfr. Part#:
OPB992T51Z

Allied Stock#: 70049217

 RoHS Compliant Part

 

Resources

View OPB992T51Z Datasheet Datasheet

View More from Optek (TT Electronics) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$4.63 (Each)
1$4.630
100$4.450
250$4.280
500$4.120
1000$3.970
2500$3.830
5000$3.700
Availability

0 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OPB Series
Type: Transmissive

Overview

OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches
This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options. The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference. Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.