Optek (TT Electronics) OPB916BZ
Sensor, Transmissive, Slotted Optical Switch, 5.08mm Slot, 880NM, 90 mW, 2V
Mfr. Part #: OPB916BZ / RS Stock #: 70049407
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$6.13
Additional Inventory
Product Specifications
Overview
OPB916 and OPB917 Series Slotted Optical Switches
The OPB916 and OPB917 families of Photologic® slotted optical switches, from Optek Technology, offer you various options enabling design flexibility. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing, or wires. An opaque plastic housing minimizes the sensitivity to visible and near IR light. The OPB916 and OPB917 slotted optical switches feature a feep slow which offers longer reach of the optical path from the mounting plane. The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light. Suitable applications for the slotted optical switches include; mechanical switch replacement, speed indication, mechanical limit indication and edge sensing.
The OPB916 and OPB917 families of Photologic® slotted optical switches, from Optek Technology, offer you various options enabling design flexibility. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing, or wires. An opaque plastic housing minimizes the sensitivity to visible and near IR light. The OPB916 and OPB917 slotted optical switches feature a feep slow which offers longer reach of the optical path from the mounting plane. The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light. Suitable applications for the slotted optical switches include; mechanical switch replacement, speed indication, mechanical limit indication and edge sensing.