Optek (TT Electronics) - OPB720A-06Z - 1 to 152mm Chassis Mount 10 to 30VDC Long Range Reflective Sensor - Allied Electronics
Shopping from outside North America?  
en Español
Location: 
All Products

Optek (TT Electronics) OPB720A-06Z

Optek (TT Electronics) - OPB720A-06Z - Sensor,  Reflective,  Long Range,  10 to 30VDC,  Chassis Mount,  1 to 152mm View larger image View larger image
Image may be a representation.
See specs for product details.

Optek (TT Electronics) Sensor, Reflective, Long Range, 10 to 30VDC, Chassis Mount, 1 to 152mm
Mfr. Part#:
OPB720A-06Z

Allied Stock#: 70048630

 RoHS Compliant Part

 

Resources

View OPB720A-06Z Datasheet Datasheet

View More from Optek (TT Electronics) >>
Pricing (USD) & Availability
Standard Pricing
$12.25 (Each)
1$12.250
100$11.770
250$11.320
500$10.890
1000$10.500
2500$10.150
5000$9.810
Availability

45 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OPB Series
Function: Proximity
Output: Totem Pole
Primary Type: Photoelectric Sensor
Range, Measurement: 1 to 152 mm
Sensing Mode: Reflective
Supply Voltage: 10 to 30 VDC
Technology: Photoelectric
Temperature Range: 0 to 50 degC
Termination: Leadwires
Type: Reflective

Overview

The OPB720A Series reflective switches detects objects as far away as 24" (610 mm) using standard 90% reflective material, and can detect objects as small as 0.08" (2 mm). The OPB720 series consist of three standard reflective switching distances OPB720A-06Z for typically 6" (152 mm), OPB720A-12Z for typically 12" (305 mm) and OPB720A-36VZ for typically 36" (915 mm). The OPA720A sensor is NOT affected by ambient light in most conditions. By using a synchronous driver detection scheme, ambient light is compensated for. This sensor has a logical output that switches from a high level with reflective target to a low level with no reflection target. With the addition of hysteresis, the OPB720A series minimizes switching oscillations on the output. The type of material used for the target is very dependent on the distance that can be achieved for the sensor. Taking this into consideration, the OPB720A series can be used in either a reflective or interruptive mode. As an example, the OPB720A-12Z can easily be used in a reflective mode for distances around 12" (305 mm) while when reflecting of a retro-reflective target similar to 3M 3870 or Nippon Crystallite at distances around 85" (216 mm) the device works well in the interruptive mode. See the included charts for typical distances with
different reflective material for other versions of the OPB720A series devices. The OPB720A series has an open collector output transistor and power requirements are compatible with most PLCs and TTL gates.



Applications:



  • Conveyer belt package system.


  • Personnel movement recognition.


  • Near-focus security systems.


  • Hand wash soap dispensing stations.


  • Toilet and urinal sensing.


  • Dispensing systems.








    Features:



  • 0.04" to 36" (1 mm to 915 mm) with 90% reflective material. (Typical Maximum detection distance to be set at factory).


  • Recognizes objects as small as 0.08" (2 mm)


  • Ambient light rejection < 100K Lux


  • Open collector output


  • Cable length 39" (990 mm) lead length 28 AWG wire





  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.