Optek (TT Electronics) OPB100-SZ

Optek (TT Electronics) SILICON PHOTO TRANSISTOR SENSOR
Mfr. Part#:
OPB100-SZ

Allied Stock#: 70049980
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$2.92 (Each)
1$2.920
100$2.800
250$2.700
500$2.600
1000$2.500
2500$2.420
5000$2.340
Availability

760 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The OPB100 series consists of an infrared LED (OPB100EZ) and phototransistor (OPB100SZ) in separate plastic housings. The low cost, snap-in design requires no screws or other mounting hardware for ease of installation.
 
The emitter and sensor are not apertured, which allows separation distances in excess of 36” (91.4 cm) without concern for precise alignment. The front side clip allows mounting of the product to any 0.059” (1.50 mm) thick material.
 
This product is designed for general switching and low-speed data communications applications.

Applications:
Non-contact reflective object
Non-contact interruptive sensing
Assembly line automation
Machine automation
Machine safety
 
Features:
890 nm infrared LED emitter
Silicon phototransistor sensor
Snap-in mounting
Variable sensing distance over 36” (91.4 cm)
Low profile package
24” (61.0 cm) wire leads

People Also Bought

 Emitters and Detectors > Emitters


© Allied Electronics, Inc. 2015. All rights reserved.