Optek (TT Electronics) OPB100-EZ
LED, Sensor, Infrared, Snap Mount, Distance Sending 36 inches
Mfr. Part #: OPB100-EZ / RS Stock #: 70049981
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.66
5
$3.37
10
$3.22
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current, Forward, Peak
1 A mA
Dominant Wavelength
890 nm
Forward Current
100 mA
Luminous Intensity
6.5 mW/cm<sup>2</sup>
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Power Dissipation
142 mW
Reverse Voltage
2 v
Overview
The OPB100 series consists of an infrared LED (OPB100EZ) and phototransistor (OPB100SZ) in separate plastic housings. The low cost, snap-in design requires no screws or other mounting hardware for ease of installation.
The emitter and sensor are not apertured, which allows separation distances in excess of 36" (91.4 cm) without concern for precise alignment. The front side clip allows mounting of the product to any 0.059" (1.50 mm) thick material.
This product is designed for general switching and low-speed data communications applications.
Applications:
Non-contact reflective object
Non-contact interruptive sensing
Assembly line automation
Machine automation
Machine safety
Features:
890 nm infrared LED emitter
Silicon phototransistor sensor
Snap-in mounting
Variable sensing distance over 36" (91.4 cm)
Low profile package
24" (61.0 cm) wire leads
The emitter and sensor are not apertured, which allows separation distances in excess of 36" (91.4 cm) without concern for precise alignment. The front side clip allows mounting of the product to any 0.059" (1.50 mm) thick material.
This product is designed for general switching and low-speed data communications applications.
Applications:
Non-contact reflective object
Non-contact interruptive sensing
Assembly line automation
Machine automation
Machine safety
Features:
890 nm infrared LED emitter
Silicon phototransistor sensor
Snap-in mounting
Variable sensing distance over 36" (91.4 cm)
Low profile package
24" (61.0 cm) wire leads