Location: 
All Products

Optek (TT Electronics) OPAKIT100

Optek (TT Electronics) - OPAKIT100 - VLED DESIGNER KIT,  COMPLETE View larger image View larger image
Image may be a representation.
See specs for product details.

Optek (TT Electronics) VLED DESIGNER KIT, COMPLETE
Mfr. Part#:
OPAKIT100

Allied Stock#: 70048780

 RoHS Exempt Product

Resources

View OPAKIT100 Datasheet Datasheet

View More from Optek (TT Electronics) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OPA Series

Overview

Providing lighting design engineers with the necessary resources to develop products for solid-state lighting applications, TT electronics OPTEK Technology and IRC Advanced Film Division have developed an LED design kit. Combining IRC's Anotherm® technology, a thermally conductive aluminum alloy substrate, and OPTEK's comprehensive experience designing and developing infrared and high brightness visible LEDs, the design kit consists of lighting modules, assemblies, components and accessories. Each kit also contains three LED drivers to power the VLED assemblies. The assemblies in the LED design kit feature OPTEK's OVSPxBCR4 Series 1-watt LEDs. The energy-efficient packaged LEDs offer high luminance and a long operating lifespan. Available with yellow, blue, green, red and white LEDs, the 1W LEDs offer a full 120° viewing angle and an ultra-low board-mounted profile. The assemblies in the LED design kit include:
  • OPA729: Linear Visible Assembly on Anotherm® with ten (10) 1-Watt LEDS
  • OPA730: Round Visible Flood on Anotherm with twelve (12) 1-Watt LEDs
  • OPA731: Square Visible Flood on Anotherm with twenty (20) 1-Watt LEDs
  • OPA733: Round Spot 1-Watt LEDs on Anotherm
  • OPA739: Square Visible Assembly on Anotherm with three (3) 1-Watt LEDs
  • OPA740: Linear Visible Assembly on Anotherm with twelve (12) 23° lensed 1-Watt LEDs
  • OPA741: Ring Visible Assembly on Anotherm with twelve (12) 23° lensed 1-Watt LEDs
  • OPA742: Round Spot with 1-Watt LED on Anotherm
  • LD350: 350 mA Power Supply with 110 VAC Power Cord
  • LD700: 700 mA Power Supply with 110 VAC Power Cord
  • LD1400: 1400 mA Power Supply with 110 VAC Power Cord