Location: 
All Products

Optek (TT Electronics) OH090U

Optek (TT Electronics) - OH090U - Sensor,  Magnetic,  Hall-Effect,  5 to 12VDC,  3 PCB Pins,  Through Hole,  6 mA View larger image View larger image
Image may be a representation.
See specs for product details.

Optek (TT Electronics) Sensor, Magnetic, Hall-Effect, 5 to 12VDC, 3 PCB Pins, Through Hole, 6 mA
Mfr. Part#:
OH090U

Allied Stock#: 70048677

 RoHS Compliant Part

 
View More from Optek (TT Electronics) >>
Pricing (USD) & Availability
Standard Pricing
$1.74 (Each)
1$1.740
100$1.660
250$1.600
500$1.550
1000$1.490
2500$1.440
5000$1.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: OH Series
Current, Switching: 25 mA
Function: Proximity
Output: Logic Level
Supply Voltage: 24 V
Technology: Hall Effect
Termination: Wired Connector
Voltage, Switching: 25 V

Overview

These Hall-effect devices contain a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, a threshold amplifier, and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21 mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family using power supplies ranging from 4.5 to 24 volts. Output amplitude is constant at switching frequencies from DC to over 200 kHz.


The Uni-Polar turns on with a (logic level "0") after a sufficient magnetic field from the south pole of a magnet approached the symbolized face of the device (Operating Point) and turns off (logic level "1") after the magnetic field reached a minimum value. The Bi-Polar latch device turns on (logic level "0") in the presence of a magnetic south pole and turn off (logic level "1") when subjected to a magnetic north pole. Both magnetic poles are necessary for operation for Bi-Polar devices. This feature makes these sensors ideal for applications in noncontact switching operations, brushless DC motors and for use with multiple pole magnets.



Applications:



  • Non-contact reflective object sensor


  • Assembly line automation


  • Machine automation


  • Machine safety


  • End of travel sensor


  • Door sensor





    Features:



  • Designed for non-contact switching operations


  • Operates over broad range of supply voltages (4.5 V to 24 V)


  • Operates with excellent temperature stability in harsh environments


  • Drive capability up to 7 TTL loads