Optek (TT Electronics) 2N2222AUATXV
4 Pin, Smt Npn General Purpose Transistor
Mfr. Part #: 2N2222AUATXV / RS Stock #: 70048857
Product Specifications
Product Attribute
Attribute Value
Search
Collector Current
800 mA
Collector to Base Voltage
75 V
Collector to Emitter Voltage
50 V
Configuration
Common Base
Dimensions
0.08 in H X 0.00 in W X 0.23 in L
Emitter to Base Voltage
6 V
Material
Si
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
4
Package Type
SOT-23
Power Dissipation
0.5 W
Temperature Operating Range
-65 to +200 °C
Transistor Type
NPN
Voltage, Collector to Emitter, Saturation
1 V
Voltage, Saturation, Base to Emitter
2 V