Location: 
All Products

ON Semiconductor SN74LS688N

ON Semiconductor - SN74LS688N - Amplifier;  Comparator;  5V (Typ.);  2V (Min) (High),  0.8V (Max.)Low;  13ns (Typ.)
Image may be a representation.
See specs for product details.

ON Semiconductor Amplifier; Comparator; 5V (Typ.); 2V (Min) (High), 0.8V (Max.)Low; 13ns (Typ.)
Mfr. Part#:
SN74LS688N

Allied Stock#: 70100755

Resources

View SN74LS688N Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SN74LS Series
Comparator Type: Magnitude
Current, Output, DC: -0.4 mA
Dimensions: 27.17 x 6.60 x 3.56 mm
Dropout Voltage: V
Height: 0.14" (3.56mm)
Length: 1.069" (27.17mm)
Mounting Type: Through Hole
Number of Channels per Chip: 1
Number of Pins: 20
Package Type: PDIP
Propagation Delay: 13
Propagation Delay Time, (High-to-Low Level Output): ns
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Type of Power Supply: Single
Typical Single Supply Voltage: 5 V
Voltage, DC Input: 0.8-2 V
Voltage, DC Output: 0.5-2.7
Width: 0.26" (6.6mm)

Overview

5 V (Typ.) Supply Voltage, 8-Bit Magnitude Comparator
  • Totem-pole output configuration
    Designd to perform comparisions between two eight-bit binary or BCD words.