Location: 
All Products

ON Semiconductor SG3525ANG

ON Semiconductor - SG3525ANG - SG3525ANG,  Dual PWM Voltage Mode Controller,  400 mA,  400 kHz,  16-Pin PDIP View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor SG3525ANG, Dual PWM Voltage Mode Controller, 400 mA, 400 kHz, 16-Pin PDIP
Mfr. Part#:
SG3525ANG

Allied Stock#: 70100070

 RoHS Compliant Part

 

Resources

View SG3525ANG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.07 (Each)
1$1.070
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Common Mode Rejection Ratio: 75 dB
Current, Input Bias: 1 μA
Current, Input Offset: 1 μA
Current, Output: 50 mA
Current, Sink: 500 mA
Current, Startup: 20 mA
Current, Supply: 100 mA
Dimensions: 19.55 x 6.85 x 4.44 mm
Frequency, Oscillator: 50 Hz to 400 kHz
Frequency, Switching: 400 kHz
Height: 0.175" (4.44mm)
Length: 0.769" (19.55mm)
Maximum Source Current: 100 mA
Mounting Type: Through Hole
Number of Outputs: 1
Number of Pins: 16
Operating Voltage Range: Maximum of 40 V
Package Type: PDIP
Power Dissipation: 1000 mW
Primary Type: Controllers
Regulation, Line: 10 mV
Regulation, Load: 20 mV
Resistance, Thermal, Junction to Case: 60 °C/W
Supply Voltage: 8 to 35 V
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Range: Max of +150 °C
Time, Fall: 50 ns
Time, Rise: 100 ns
Type: PWM
Voltage, Gain: 75 dB
Voltage, Input Offset: 2 mV
Voltage, Noise: 40 μV
Voltage, Output: 5.2 V
Voltage, Output, High Level: 19 V
Voltage, Output, Low Level: 0.2 V
Voltage, Supply, Rejection Ratio: 60 dB
Width: 0.27" (6.85mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.