Location: 
All Products

ON Semiconductor PZT2222AT1G

ON Semiconductor - PZT2222AT1G - TRANSISTOR,  SWITCHING;  NPN;  40;  75;  6.0VDC (OPEN COLLECTOR);  600 COLLECTOR
Image may be a representation.
See specs for product details.

ON Semiconductor TRANSISTOR, SWITCHING; NPN; 40; 75; 6.0VDC (OPEN COLLECTOR); 600 COLLECTOR
Mfr. Part#:
PZT2222AT1G

Allied Stock#: 70099569

 RoHS Compliant Part

Resources

View PZT2222AT1G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: PZT Series
Configuration: Common Base
Current, Collector: 600 mA
Current, Gain: 35
Dimensions: 6.70 x 3.70 x 1.65 mm
Frequency, Operating: 300 MHz
Height: 0.065" (1.65mm)
Length: 0.263" (6.7mm)
Material: Si
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 4
Package Type: SOT-223
Polarity: NPN
Power Dissipation: 1.5 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 83.3 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Range: Maximum of +150 °C
Transistor Type: NPN
Type: Switching
Voltage, Breakdown, Collector to Emitter: 40 V
Voltage, Collector to Base: 75 V
Voltage, Collector to Emitter: 40 V
Voltage, Collector to Emitter, Saturation: 1 V
Voltage, Emitter to Base: 6 V
Voltage, Saturation, Base to Emitter: 2 V
Width: 0.146" (3.7mm)