Location: 
All Products

ON Semiconductor P6KE10AG

ON Semiconductor - P6KE10AG - TVS DIODE 8.55VWM 14.5VC AXIAL
Image may be a representation.
See specs for product details.

ON Semiconductor TVS DIODE 8.55VWM 14.5VC AXIAL
Mfr. Part#:
P6KE10AG

Allied Stock#: 70100719

 RoHS Compliant Part

Resources

View P6KE10AG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Suppression Diode Series
Clamping Voltage: 14.5 V
Configuration: Single
Current, Leakage: 10 μA
Current, Peak: 41 A
Current, Ratings: 41 A
Current, Reverse, Maximum: 10 μA
Current, Surge: 100 A
Current, Test: 1 mA
Diameter: 3.68 mm
Dimensions: 3.68 Dia. x 8.89 L mm
Direction: Uni-Directional
ESD Protection: Yes
For Use With: Industrial Equipment
Length: 0.35" (8.89mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: Case 017AA
Power Dissipation: 600 W
Primary Type: Diodes
Supply Voltage: 8.55 VDC
Suppressor Type: Voltage
Temperature, Junction, Maximum: 175 °C
Temperature, Operating: -55 to 175 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Termination: Leadwires
Type: TVS
Voltage, Breakdown: 9.5 V
Voltage, ESD: <special id="6"/>special id="80"/>16 kV
Voltage, Reverse Standoff: 8.55 V
Voltage, Working: 3.5 V