Location: 
All Products

ON Semiconductor NCP500SN33T1G

ON Semiconductor - NCP500SN33T1G - IC, Power; Regulator; LDO; 3.3V; 150mA; TSOP-5; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor IC, Power; Regulator; LDO; 3.3V; 150mA; TSOP-5; Cut Tape
Mfr. Part#:
NCP500SN33T1G

Allied Stock#: 70275448

 RoHS Compliant Part

 

Resources

View NCP500SN33T1G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.169 (Each)
1$0.169
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NCP VR Series
Current, Input Bias: 3 nA
Current, Supply: 175 μA
Dimensions: 3.00 x 1.50 x 1.00 mm
Dropout Voltage: 230 mV
Dropout Voltage Measurement Current: 150 mA
Height: 0.039" (1mm)
Input Voltage: 0-6 V
Length: 0.118" (3mm)
Line Regulation: 10 mV
Load Regulation: 45 mV
Mounting Type: Surface Mount
Number of Outputs: 1
Number of Pins: 5
Output Type: Fixed
Package Type: TSOP-5
Polarity: Positive
Regulation, Line: 1 mV
Regulation, Load: 15 mV
Regulator Function: LDO
Regulator Type: Voltage
Supply Voltage: 1.8-6 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Range: Maximum of +125 °C
Type: Regulator
Voltage, Input Range: Maximum of 6 V
Voltage, Input, High Level: 3.8 V
Voltage, Output: 3.3 V
Width: 0.059" (1.5mm)

Overview

The NCP500 Series of fixed output low dropout linear regulators are designed for portable battery powered applications which require low noise operation, fast enable response time, and low dropout. The device achieves its low noise performance without the need of an external noise bypass capacitor. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, and resistors for setting output voltage, and current limit and temperature
limit protection circuits. The NCP500 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 1.0 μF.

Features:
  • Ultra-Low Dropout Voltage of 170 mV at 150 mA
  • Fast Enable Turn-On Time of 20 μs
  • Wide Operating Voltage Range of 1.8 V to 6.0 V
  • Excellent Line and Load Regulation
  • High Accuracy Output Voltage of 2.5%
  • Enable Can Be Driven Directly by 1.0 V Logic
  • Typical RMS Noise Voltage 50 V with No Bypass Capacitor (BW = 10 Hz to 100 kHz)
  • Very Small DFN 2x2.2 Package
  • Pb-Free Packages are Available