Location: 
All Products

ON Semiconductor MMBT6427LT1G

ON Semiconductor - MMBT6427LT1G - TRANSISTOR,  SS DARLINGTON NPN 40V,  SOT-23 PKG
Image may be a representation.
See specs for product details.

ON Semiconductor TRANSISTOR, SS DARLINGTON NPN 40V, SOT-23 PKG
Mfr. Part#:
MMBT6427LT1G

Allied Stock#: 70100202

 RoHS Compliant Part

 

Resources

View MMBT6427LT1G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.031 (Each)
200$0.031
Availability

0 can ship immediately.

1300 can ship in 10 days.

Request Lead Time

Minimum Quantity: 200 |  Multiples Of: 200

Specifications

Brand/Series: Transistor Series
Capacitance, Input: 15 pF
Configuration: Common Base
Current, Collector Cutoff: 1 μA
Current, Continuous Collector: 500 mA
Current, Gain: 10000
Current, Output: 500 mA
Dimensions: 3.04 x 2.64 x 1.11 mm
Height: 0.044" (1.11mm)
Input Voltage: 12 V
Length: 0.119" (3.04mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 2
Number of Pins: 3
Package Type: SOT-23
Polarity: NPN
Power Dissipation: 300 mW
Primary Type: Si
Resistance, Thermal, Junction to Ambient: 556 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: Small Signal
Voltage, Collector to Base: 40 V
Voltage, Collector to Emitter: 40 V
Voltage, Collector to Emitter, Saturation: 1.5 V
Voltage, Emitter to Base: 12 V
Voltage, Output: 40 V
Voltage, Saturation, Base to Emitter: 2 V
Width: 0.104" (2.64mm)