Location: 
All Products

ON Semiconductor MMBT2907ALT1G

ON Semiconductor - MMBT2907ALT1G - ON Semi MMBT2907ALT1G PNP Bipolar Transistor,  0.6 A,  60 V,  3-Pin SOT-23 View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor ON Semi MMBT2907ALT1G PNP Bipolar Transistor, 0.6 A, 60 V, 3-Pin SOT-23
Mfr. Part#:
MMBT2907ALT1G

Allied Stock#: 70099529

 RoHS Compliant Part

Resources

View MMBT2907ALT1G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: -600 mA
Current, Gain: 50
Dimensions: 3.04 x 1.40 x 1.01 mm
Frequency, Operating: 200 MHz
Height: 0.04" (1.01mm)
Length: 0.119" (3.04mm)
Material: Si
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: SOT-23
Polarity: PNP
Power Dissipation: 225 mW
Primary Type: Si
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: PNP
Type: General Purpose
Voltage, Breakdown, Collector to Emitter: -60 V
Voltage, Collector to Base: -60 V
Voltage, Collector to Emitter: -60 V
Voltage, Collector to Emitter, Saturation: -1.6 V
Voltage, Emitter to Base: -5 V
Voltage, Saturation, Base to Emitter: -2.6 V
Width: 0.055" (1.4mm)

Overview

Small Signal PNP Transistors, ON Semiconductor
These ON Semiconductor Bipolar transistors can amplify analog or digital signals. They can also switch DC or function as an oscillator.