Location: 
All Products

ON Semiconductor MMBT2222ALT1G

ON Semiconductor - MMBT2222ALT1G - TRANSISTOR;  SOT-23;  NPN;  40 VDC (MAX.); 75 VDC (MAX.);  6.0 VDC (MAX.);  -55 View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor TRANSISTOR; SOT-23; NPN; 40 VDC (MAX.); 75 VDC (MAX.); 6.0 VDC (MAX.); -55
Mfr. Part#:
MMBT2222ALT1G

Allied Stock#: 70099528

 RoHS Compliant Part

Resources

View MMBT2222ALT1G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 600 mA
Current, Gain: 35
Dimensions: 3.04 x 1.40 x 1.01 mm
Frequency, Operating: 300 MHz
Height: 0.04" (1.01mm)
Length: 0.119" (3.04mm)
Material: Si
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: SOT-23
Polarity: NPN
Power Dissipation: 225 W
Primary Type: Si
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: General Purpose
Voltage, Breakdown, Collector to Emitter: 40 V
Voltage, Collector to Base: 75 V
Voltage, Collector to Emitter: 40 V
Voltage, Collector to Emitter, Saturation: 1.6 V
Voltage, Emitter to Base: 6 V
Voltage, Saturation, Base to Emitter: 2.6 V
Width: 0.055" (1.4mm)