Location: 
All Products

ON Semiconductor MMBFJ310LT3G

ON Semiconductor - MMBFJ310LT3G - IC, Transistor;  JFET;  N-Channel;  25V;  SOT-23;  Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor IC, Transistor; JFET; N-Channel; 25V; SOT-23; Cut Tape
Mfr. Part#:
MMBFJ310LT3G

Allied Stock#: 70275441

 RoHS Compliant Part

 

Resources

View MMBFJ310LT3G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 6870.
Pricing (USD) & Availability
Standard Pricing
$0.139 (Each)
1$0.139
Availability

6870 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: JFET Series
Channel Type: N
Configuration: Single
Current, Gate: 10 mA
Dimensions: 3.04 x 1.40 x 1.01 mm
Height: 0.04" (1.01mm)
Length: 0.119" (3.04mm)
Mounting Type: Surface Mount
Number of Pins: 3
Package Type: SOT-23
Power Dissipation: 225 mW
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Drain to Source: 25 V
Voltage, Gate to Source: 25 V
Width: 0.055" (1.4mm)