Location: 
All Products

ON Semiconductor MMBFJ309LT1G

ON Semiconductor - MMBFJ309LT1G - Transistor,  JFET - VHF/UHF Amplifier,  25 VDC,  10 mADC,  SOT-23 (TO-236),  Pb-Free
Image may be a representation.
See specs for product details.

ON Semiconductor Transistor, JFET - VHF/UHF Amplifier, 25 VDC, 10 mADC, SOT-23 (TO-236), Pb-Free
Mfr. Part#:
MMBFJ309LT1G

Allied Stock#: 70100029

 RoHS Compliant Part

 

Resources

View MMBFJ309LT1G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$158.83 (Each)
10$158.830
Availability

0 can ship immediately.

280 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: JFET Series
Capacitance, Input: 5 pf
Capacitance, Reverse Recovery: 2.5 pF
Channel Type: N
Configuration: Single
Current, Drain: 30 mA
Current, Gate: 10 mA
Current, Gate Reverse: –1 nA
Dimensions: 3.04 x 1.40 x 1.01 mm
Height: 1.01 mm
Length: 3.04 mm
Mounting Type: Surface Mount
Noise, Input Voltage: 10 nV/√Hz
Noise, Voltage: 10 nV/√Hz
Number of Pins: 3
Package Type: SOT-23
Polarization: N-Channel
Power Dissipation: 225 mW
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: N-Channel
Voltage, Drain to Source: 25 V
Voltage, Gate to Source: 25 V
Voltage, Gate to Source, Breakdown: –25 V
Voltage, Gate to Source, Cut-Off: –4 V
Voltage, Gate to Source, Forward: 1 V
Width: 0.055" (1.4mm)