Location: 
All Products

ON Semiconductor MMBF4392LT1G

ON Semiconductor - MMBF4392LT1G - Transistor,  JFET Switching,  30 VDC,  50 mADC,  SOT-23,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor Transistor, JFET Switching, 30 VDC, 50 mADC, SOT-23, Pb-Free
Mfr. Part#:
MMBF4392LT1G

Allied Stock#: 70100028

 RoHS Compliant Part

Resources

View MMBF4392LT1G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JFET Series
Capacitance, Input: 14 pF
Capacitance, Reverse Recovery: 3.5 pF
Channel Type: N
Configuration: Single
Current, Gate: 50 mA
Current, Gate Reverse: 1 nA
Dimensions: 3.04 x 1.40 x 1.01 mm
Height: 0.04" (1.01mm)
Length: 0.119" (3.04mm)
Mounting Type: Surface Mount
Number of Pins: 3
On Resistance: 60 Ohms
Package Type: SOT-23
Polarization: N-Channel
Power Dissipation: 225 mW
Resistance, Drain to Source On: 60 Ω
Resistance, On-State: 60 Ohms
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: N-Channel
Voltage, Drain to Gate: 30 V
Voltage, Drain to Source: 30 V
Voltage, Gate to Source: 30 V
Voltage, Gate to Source, Breakdown: 30 V
Voltage, Gate to Source, Cut-Off: –5 V
Voltage, Gate to Source, Forward: 0.4 V
Width: 0.055" (1.4mm)