Location: 
All Products

ON Semiconductor MJE802G

ON Semiconductor - MJE802G - TRANSISTOR;  NPN;  80;  80;  5.0;  4.0 ADC COLLECTOR;  0.1 ADC IB;  40W;  100 HFE MIN.
Image may be a representation.
See specs for product details.

ON Semiconductor TRANSISTOR; NPN; 80; 80; 5.0; 4.0 ADC COLLECTOR; 0.1 ADC IB; 40W; 100 HFE MIN.
Mfr. Part#:
MJE802G

Allied Stock#: 70100136

 RoHS Compliant Part

Resources

View MJE802G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Base: 0.1 A
Current, Collector Cutoff: 100 (Emitter), 500 (Base) μA
Current, Continuous Collector: 4 A
Current, Gain: 750
Current, Output: 4 A
Dimensions: 7.80 x 3.00 x 11.10 mm
Height: 0.437" (11.1mm)
Input Voltage: 5 V
Length: 0.307" (7.8mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-225
Polarity: NPN
Power Dissipation: 40 W
Primary Type: Si
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: Power, Switch
Voltage, Collector to Base: 80 V
Voltage, Collector to Emitter: 80 V
Voltage, Collector to Emitter, Saturation: 2.5 V
Voltage, Emitter to Base: 5 V
Voltage, Output: 80 V
Width: 0.118" (3mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.