Location: 
All Products

ON Semiconductor MJE2955TG

ON Semiconductor - MJE2955TG - ON Semi MJE2955TG PNP Bipolar Transistor,  10 A,  60 V,  3-Pin TO-220AB
Image may be a representation.
See specs for product details.

ON Semiconductor ON Semi MJE2955TG PNP Bipolar Transistor, 10 A, 60 V, 3-Pin TO-220AB
Mfr. Part#:
MJE2955TG

Allied Stock#: 70100012

 RoHS Compliant Part

 

Resources

View MJE2955TG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.922 (Each)
200$0.922
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200 |  Multiples Of: 200

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 10 A
Current, Gain: 5
Dimensions: 10.28 x 4.82 x 15.75 mm
Frequency, Operating: 2 MHz
Height: 0.62" (15.75mm)
Length: 0.404" (10.28mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220
Polarity: PNP
Power Dissipation: 75 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 1.67 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: PNP
Type: Power
Voltage, Breakdown, Collector to Emitter: 60 V
Voltage, Collector to Base: 70 V
Voltage, Collector to Emitter: 60 V
Voltage, Collector to Emitter, Saturation: 8 V
Voltage, Emitter to Base: 5 V
Width: 0.19" (4.82mm)