Location: 
All Products

ON Semiconductor MJE182G

ON Semiconductor - MJE182G - TRANSISTOR;  NPN;  80;  100;  7;  3 COLLECTOR;  1 IB;  1.5W;  83.4C/W (MAX.);  1.7
Image may be a representation.
See specs for product details.

ON Semiconductor TRANSISTOR; NPN; 80; 100; 7; 3 COLLECTOR; 1 IB; 1.5W; 83.4C/W (MAX.); 1.7
Mfr. Part#:
MJE182G

Allied Stock#: 70099518

 RoHS Compliant Part

 

Resources

View MJE182G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.162 (Each)
10$0.162
Availability

0 can ship immediately.

1840 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 3 A
Current, Gain: 12
Dimensions: 7.80 x 3.00 x 11.10 mm
Frequency, Operating: 50 MHz
Height: 0.437" (11.1mm)
Length: 0.307" (7.8mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-225
Polarity: NPN
Power Dissipation: 1.5 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 10 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Transistor Type: NPN
Type: Power
Voltage, Breakdown, Collector to Emitter: 80 V
Voltage, Collector to Base: 100 V
Voltage, Collector to Emitter: 60 V
Voltage, Collector to Emitter, Saturation: 1.7 V
Voltage, Emitter to Base: 7 V
Voltage, Saturation, Base to Emitter: 2 V
Width: 0.118" (3mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.