Location: 
All Products

ON Semiconductor MJE172G

ON Semiconductor - MJE172G - TRANSISTOR;  PNP;  80VDC;  100VDC;  7.0VDC; 3.0 ADC COLLECTOR;  1.0 ADC IB;  10C/W
Image may be a representation.
See specs for product details.

ON Semiconductor TRANSISTOR; PNP; 80VDC; 100VDC; 7.0VDC; 3.0 ADC COLLECTOR; 1.0 ADC IB; 10C/W
Mfr. Part#:
MJE172G

Allied Stock#: 70099517

 RoHS Compliant Part

 

Resources

View MJE172G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.520 (Each)
1$0.520
100$0.515
250$0.510
Availability

0 can ship immediately.

1310 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 3 A
Current, Gain: 12
Dimensions: 7.80 x 3.00 x 11.10 mm
Frequency, Operating: 50 MHz
Height: 0.437" (11.1mm)
Length: 0.307" (7.8mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-225
Polarity: PNP
Power Dissipation: 1.5 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 10 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Transistor Type: PNP
Type: Power
Voltage, Breakdown, Collector to Emitter: 80 V
Voltage, Collector to Base: 100 V
Voltage, Collector to Emitter: 80 V
Voltage, Collector to Emitter, Saturation: 1.7 V
Voltage, Emitter to Base: 7 V
Voltage, Saturation, Base to Emitter: 2 V
Width: 0.118" (3mm)