Location: 
All Products

ON Semiconductor MJD44H11G

ON Semiconductor - MJD44H11G - NPN-SI,  TRANSISTOR;  NPN;  80 VDC (MAX.); 5 VDC (MAX.);  8 ADC (MAX.) COLLECTOR
Image may be a representation.
See specs for product details.

ON Semiconductor NPN-SI, TRANSISTOR; NPN; 80 VDC (MAX.); 5 VDC (MAX.); 8 ADC (MAX.) COLLECTOR
Mfr. Part#:
MJD44H11G

Allied Stock#: 70099515

 RoHS Compliant Part

 

Resources

View MJD44H11G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.180 (Each)
1$0.180
Availability

60 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 16 A
Current, Gain: 40
Dimensions: 6.73 x 6.22 x 2.38 mm
Frequency, Operating: 85 MHz
Height: 0.094" (2.38mm)
Length: 0.264" (6.73mm)
Material: Si
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarity: NPN
Power Dissipation: 20 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 6.25 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: Power
Voltage, Breakdown, Collector to Emitter: 80 V
Voltage, Collector to Emitter: 80 V
Voltage, Collector to Emitter, Saturation: 1 V
Voltage, Emitter to Base: 5 V
Voltage, Saturation, Base to Emitter: 1.5 V
Width: 0.245" (6.22mm)