ON Semiconductor MJ15001G
Transistor, Bipolar,Si,NPN,Power,VCEO 140VDC,IC 15A,PD 200W,TO-204AA (TO-3)
Mfr. Part #: MJ15001G / RS Stock #: 70099990
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Collector Current
15 A
Collector to Base Voltage
140 V
Collector to Emitter Voltage
140 V
Configuration
Common Base
Emitter to Base Voltage
5 V
Material
Si
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
2
Operating Frequency
2 MHz
Package Type
TO-204AA
Polarity
NPN
Power Dissipation
200 W
Primary Type
Si
Product Header
Complementary Silicon Power Transistor
Resistance, Thermal, Junction to Case
0.875 °C/W
Series
Transistor Series
Temperature Operating Range
-65 to +200 °C
Transistor Type
NPN
Type
Power
Voltage, Breakdown, Collector to Emitter
140 V
Voltage, Collector to Emitter, Saturation
1 V
Overview
NPN Power Transistors, ON Semiconductor
These ON Semiconductor transistors can amplify analog or digital signals. They can also switch DC or function as an oscillator.
These ON Semiconductor transistors can amplify analog or digital signals. They can also switch DC or function as an oscillator.