Location: 
All Products

ON Semiconductor MC78M15ABTG

ON Semiconductor - MC78M15ABTG - MC78M15ABTG,  Single Linear Voltage Regulator,  700mA 15 V,  +/-2%,  3-Pin TO-220
Image may be a representation.
See specs for product details.

ON Semiconductor MC78M15ABTG, Single Linear Voltage Regulator, 700mA 15 V, +/-2%, 3-Pin TO-220
Mfr. Part#:
MC78M15ABTG

Allied Stock#: 70340181

 RoHS Compliant Part

 

Resources

View MC78M15ABTG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.289 (Each)
25$0.289
50$0.274
100$0.260
250$0.247
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Brand/Series: MC78M00 Series
Current, Output: 500 mA
Mounting Type: Through Hole
Voltage, Input Range: Maximum of 35 V
Voltage, Output: 15 V

Overview

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.