Location: 
All Products

ON Semiconductor MC78L05ACPG

ON Semiconductor - MC78L05ACPG - MC78L05ACPG,  Single Linear Voltage Regulator,  100mA 5 V,  3-Pin TO-92 View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor MC78L05ACPG, Single Linear Voltage Regulator, 100mA 5 V, 3-Pin TO-92
Mfr. Part#:
MC78L05ACPG

Allied Stock#: 70099964

 RoHS Compliant Part

 
View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.312 (Each)
1$0.312
100$0.309
250$0.306
Availability

445 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MC78L00 Series
Current, Input Bias: 3.8 mA
Current, Output: 100 mA
Dimensions: 5.20 x 4.19 x 5.33 mm
Dropout Voltage: 1.7 V
Height: 5.33 mm
Length: 5.2 mm
Line Regulation: 150 mV
Load Regulation: 60 mV
Mounting Type: Through Hole
Number of Outputs: 1
Number of Pins: 3
Output Type: Fixed
Package Type: TO-92
Polarity: Positive
Regulation, Line: 55 mV
Regulation, Load: 11 mV
Regulator Function: Standard
Regulator Type: Positive Voltage Out
Supply Voltage: 30 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +125 °C
Type: Voltage Regulator
Voltage, Input Range: Maximum of 30 V
Voltage, Input, High Level: 30 V
Voltage, Noise: 40 μV
Voltage, Output: 5 V
Width: 0.165" (4.19mm)

Overview

MC78L00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78L00A families are linear voltage regulators that cover a range of fixed output voltages from the MC78L05A at 5 V to the MC78L24A which is 24 V output. These positive voltage regulators offer thermal shutdown and internal current limiting. There is no need for external devices and they produce an output current of 100 mA. Pb packages are also available.