Location: 
All Products

ON Semiconductor MC7806CTG

ON Semiconductor - MC7806CTG - MC7806CTG,  Single Linear Voltage Regulator,  2.2A 6 V,  +/-4%,  3-Pin TO-220 View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor MC7806CTG, Single Linear Voltage Regulator, 2.2A 6 V, +/-4%, 3-Pin TO-220
Mfr. Part#:
MC7806CTG

Allied Stock#: 70099957

 RoHS Compliant Part

 
View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.406 (Each)
1$0.406
100$0.402
250$0.398
Availability

180 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MC7800 Series
Current, Supply: 3.3 mA
Dropout Voltage: 2 V
Dropout Voltage Measurement Current: 1 A
Height: 15.75 mm
Length: 10.28 mm
Load Regulation: 30 mV
Mounting Type: Through Hole
Number of Outputs: 1
Number of Pins: 3
Package Type: TO-220
Regulation, Line: 0.5 mV
Regulation, Load: 1.3 mV
Regulator Function: Standard
Regulator Type: Positive Voltage Out
Resistance, Thermal, Junction to Case: 5 °C/W
Supply Voltage: 35 V
Temperature, Operating, Range: 0 to +125
Type: Voltage Regulator
Voltage, Input Range: Maximum of 35 V
Voltage, Input, High Level: 35
Voltage, Noise: 10 μV/V
Voltage, Output: 6 V
Width: 0.19" (4.82mm)

Overview

7806 Linear Voltage Regulator, ON Semiconductor

The ON Semiconductor 7806 linear voltage regulators cover a fixed output voltage of six volt output.