ON Semiconductor MC7805CTG

ON Semiconductor REGULATOR, VOLTAGE; to-220; 0.5 MV (TYP.) LINE REGULATION; 1.3 MV (TYP.); 5.0
Mfr. Part#:
MC7805CTG

Allied Stock#: 70099620
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.570 (Each)
1$0.570
100$0.460
250$0.380
1000$0.340
Availability

582 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

REGULATOR, VOLTAGE, 0.5 MV (TYP.) LINE REGULATION, 1.3 MV (TYP.), to-220 pkg
These voltage regulators are monolithic integrated circuits designed as fixed?voltage regulators for a wide variety of applications including local, on?card regulation. These regulators employ internal current limiting, thermal shutdown, and safe?area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe?Area Compensation
  • Output Voltage Offered in 2% and 4% Tolerance
  • Lead Free


  • © Allied Electronics, Inc. 2015. All rights reserved.