ON Semiconductor MC7805BTG
Single Linear Voltage Regulator 1A 5 V +/-4% 3-Pin TO-220
Mfr. Part #: MC7805BTG / RS Stock #: 70099955
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.98
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5165821
Dropout Voltage
2 V
Dropout Voltage Measurement Current
1 A
Input Voltage Range
Maximum of 35 V
Line Regulation
5 mV
Load Regulation
100 mV
Mounting Type
Through Hole
Noise Voltage
10 μV/V
Number of Outputs
1
Number of Pins
3
Output Voltage
5 VDC
Package Type
TO-220
Product Header
Positive Voltage Regulator Monolithic IC
Regulator Function
Standard
Regulator Type
Positive Voltage Out
Resistance, Thermal, Junction to Case
5 °C/W
Supply Current
3.2 mA
Supply Voltage
35 V
Temperature Operating Range
-40 to +125 °C
Type
Voltage Regulator
Voltage, Input, High Level
35 V
Overview
MC7805 Linear voltage regulator, ON Semiconductor
The MC7805 family, linear voltage regulator by ON Semiconductor is a fixed voltage regulator which can be used in a range of applications. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.
The MC7805 family, linear voltage regulator by ON Semiconductor is a fixed voltage regulator which can be used in a range of applications. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.