ON Semiconductor MC74HC125ADG
LOG CMOS Buffer Quad PB FREE
Mfr. Part #: MC74HC125ADG / RS Stock #: 70099930
Price
Qty.
Standard Price
1
$0.38855
100
$0.36912
250
$0.35067
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Circuit Type
Low-Power Schottky
Function Type
4-Channels
Input Type
CMOS
Logic Family
HC125
Logic Function
Buffer
Logic Type
CMOS
Maximum Operating Temperature
125 °C
Maximum Propagation Delay Time @ Maximum CL
135 ns
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Channels
4
Number of Circuits
Quad
Number of Pins
14
Operating Voltage Range
2 to 6 V
Output Type
CMOS, NMOS, TTL
Package Type
SOIC
Polarity
Non-Inverting
Product Header
Quad 3-State Noninverting Buffers
Series
74HC Series
Special Features
Non-Inverting, Tri-State
Supply Current
160 μA
Supply Voltage
2 to 6 V
Temperature Operating Range
-55 to +125 °C