ON Semiconductor MC74AC32DG
LOG CMOS D Flip-Flop OCTL, 14-Pin SOIC
Mfr. Part #: MC74AC32DG / RS Stock #: 70100516
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
55
$0.70
550
$0.67
2750
$0.63
5500
$0.60
Product Specifications
Product Attribute
Attribute Value
Search
Function Type
2-Inputs
High Level Output Current
-24 mA
Input Type
TTL
Logic Family
MC74AC
Logic Function
OR
Logic Type
CMOS
Low Level Output Current
24.00 mA
Maximum Operating Temperature
85 °C
Maximum Propagation Delay Time @ Maximum CL
10 ns
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Circuits
4
Number of Elements
4
Number of Inputs
2
Number of Pins
14
Operating Voltage Range
2 to 6 V
Package Type
SOIC
Product Header
Quad 2-Input OR Gate
Propagation Delay Test Condition
50 pF
Supply Current
40 μA
Supply Voltage
2-6 V
Temperature Operating Range
-40 to +85 °C