Location: 
All Products

ON Semiconductor MC33172DR2G

ON Semiconductor - MC33172DR2G - MC33172DR2G,  Dual Op Amp,  1.8MHz Push-Pull,  3 - 44 V,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor MC33172DR2G, Dual Op Amp, 1.8MHz Push-Pull, 3 - 44 V, 8-Pin SOIC
Mfr. Part#:
MC33172DR2G

Allied Stock#: 70275427

 RoHS Compliant Part

 

Resources

View MC33172DR2G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.337 (Each)
1$0.337
Availability

1115 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Amplifier Type: Low Power
Bandwidth, Gain: 1.8 MHz
Current, Input Bias: 200 nA
Current, Input Offset: 40 nA
Current, Output: 27 mA
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Mounting Type: Surface Mount
Noise, Density: 32 nV/vHz
Number of Channels per Chip: 2
Number of Pins: 8
Output Type: Swing
Package Type: SO
Slew Rate: 2.1 V/μs
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +85 °C
Type of Power Supply: Dual
Typical Dual Supply Voltage: ±1.5 to ±22 V
Voltage, Gain: 15 dB
Voltage, Input Offset: 6.5 mV
Voltage, Input Range: -15 to 13.2 V
Voltage, Input, High Level: 13.2 V
Voltage, Input, Low Level: -15 V
Width: 0.157" (4mm)