Location: 
All Products

ON Semiconductor MC1413PG

ON Semiconductor - MC1413PG - High Voltage,  High Current Darlington Transistor Array,  PDIP16,  Pb-Free
Image may be a representation.
See specs for product details.

ON Semiconductor High Voltage, High Current Darlington Transistor Array, PDIP16, Pb-Free
Mfr. Part#:
MC1413PG

Allied Stock#: 70099873

 RoHS Compliant Part

 
View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.523 (Each)
100$0.523
Availability

0 can ship immediately.

1260 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Brand/Series: 4000B Series
Configuration: Array
Current, Base: 25 mA
Current, Continuous Collector: 500 mA
Current, Gain: 1000
Dimensions: 19.55 x 6.85 x 3.43 mm
Height: 0.135" (3.43mm)
Input Voltage: 30 V
Length: 0.769" (19.55mm)
Mounting Type: Through Hole
Number of Elements per Chip: 7
Number of Pins: 16
Number of Transistors: 7
Package Type: PDIP
Polarization: NPN
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +85 °C
Thermal Resistance, Junction to Ambient: 22
Transistor Type: NPN
Voltage, Collector to Emitter: 2 V
Voltage, Collector to Emitter, Saturation: 1.6 V
Voltage, Output: 50 V
Voltage, Saturation, Collector to Emitter: 1.6 V
Width: 0.27" (6.85mm)

Overview

The seven NPN Darlington connected transistors in these arrays are well suited for driving lamps, relays, or printer hammers in a variety of industrial and consumer applications. Their high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500 mA permit them to drive incandescent lamps. The MC1413, B with a 2.7 k series input resistor is well suited for systems utilizing a 5.0 V TTL or CMOS Logic.