Location: 
All Products

ON Semiconductor MC1413DR2G

ON Semiconductor - MC1413DR2G - High Voltage,  High Current Darlington Transistor Array,  SOIC16,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor High Voltage, High Current Darlington Transistor Array, SOIC16, Pb-Free
Mfr. Part#:
MC1413DR2G

Allied Stock#: 70099872

 RoHS Compliant Part

 

Resources

View MC1413DR2G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.610 (Each)
1$0.610
10$0.443
100$0.278
1000$0.215
2500$0.183
10000$0.171
Availability

1695 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4000B Series
Configuration: Common Base
Current, Base: 25 mA
Current, Continuous Collector: 500 mA
Current, Gain: 1000
Dimensions: 10.00 x 1.5 x 4.0 mm
Height: 0.157" (4mm)
Input Voltage: 30 V
Length: 0.393" (10mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 16
Number of Transistors: 7
Package Type: PDIP-16
Polarization: NPN
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +85 °C
Thermal Resistance, Junction to Ambient: 22
Transistor Type: NPN
Voltage, Collector to Emitter, Saturation: 1.6 V
Voltage, Output: 50 V
Voltage, Saturation, Collector to Emitter: 1.6
Width: 0.059" (1.5mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.