Location: 
All Products

ON Semiconductor MC14093BCPG

ON Semiconductor - MC14093BCPG - CMOS Logic,  Quad 2-Input NAND Gates with Schmitt Trigger,  PDIP-14,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor CMOS Logic, Quad 2-Input NAND Gates with Schmitt Trigger, PDIP-14, Pb-Free
Mfr. Part#:
MC14093BCPG

Allied Stock#: 70099868

 RoHS Compliant Part

Resources

View MC14093BCPG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4000B Series
Circuit Type: Low-Power Schottky
Current, High Level Output: -2.4 mA
Current, Low Level Output: 2.4 mA
Current, Supply: 30 μA
Dimensions: 19.56 x 6.60 x 3.68 mm
Features: Schmitt Trigger
Function Type: 2-Inputs
Height: 0.145" (3.68mm)
Input Type: Schmitt Trigger
Length: 0.77" (19.56mm)
Logic Family: MC140
Logic Function: NAND
Logic Type: CMOS
Maximum Propagation Delay Time @ Maximum CL: 250 ns
Mounting Type: Through Hole
Number of Circuits: Quad
Number of Elements: 4
Number of Inputs: 2
Number of Pins: 14
Operating Voltage Range: 3 to 18 V
Package Type: PDIP
Propagation Delay Test Condition: 50 pF
Special Features: Schmitt-Trigger
Supply Voltage: 3 to 18 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Width: 0.26" (6.6mm)