Location: 
All Products

ON Semiconductor MC14027BCPG

ON Semiconductor - MC14027BCPG - CMOS Logic,  Dual J-K Flip-Flop,  PDIP-16,  Pb-Free
Image may be a representation.
See specs for product details.

ON Semiconductor CMOS Logic, Dual J-K Flip-Flop, PDIP-16, Pb-Free
Mfr. Part#:
MC14027BCPG

Allied Stock#: 70099847

 RoHS Compliant Part

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4000B Series
Circuit Type: Low-Power Schottky
Current, Supply: 120 μA
Dimensions: 19.55 x 6.85 x 3.43 mm
Function Type: 2-Channels
Height: 0.135" (3.43mm)
Input Type: Single Ended
Length: 0.769" (19.55mm)
Logic Family: MC140
Logic Function: JK Type
Logic Type: CMOS
Maximum Propagation Delay Time @ Maximum CL: 450 ns
Mounting Type: Through Hole
Number of Circuits: Dual
Number of Elements per Chip: 2
Number of Pins: 16
Operating Voltage Range: 3 to 18 V
Package Type: PDIP
Propagation Delay Test Condition: 50 pF
Set or Reset: Set/Reset
Special Features: J-K
Supply Voltage: 3 to 18 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Triggering Type: Positive-Edge
Width: 0.27" (6.85mm)