Location: 
All Products

ON Semiconductor MBRB20100CTT4G

ON Semiconductor - MBRB20100CTT4G - IC, Diode; Schottky; 100V; 20A; D2PAK-3; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor IC, Diode; Schottky; 100V; 20A; D2PAK-3; Cut Tape
Mfr. Part#:
MBRB20100CTT4G

Allied Stock#: 70275413

 RoHS Compliant Part

 

Resources

View MBRB20100CTT4G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.669 (Each)
1$0.669
Availability

555 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MBR Series
Configuration: Dual Common Cathode
Current, Forward, Continuous: 10 A
Current, On-State, Non-Repetitive Peak: 150 A
Current, Peak: 6000 μA
Dimensions: 10.29 x 4.83 x 11.05 mm
Diode Type: Schottky
Height: 0.435" (11.05mm)
Length: 0.405" (10.29mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: D2PAK
Rectifier Type: Switching
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +175 °C
Voltage, Forward: 0.85 V
Voltage, Repetitive Peak: 100 V
Width: 0.19" (4.83mm)