Location: 
All Products

ON Semiconductor MBR1635G

ON Semiconductor - MBR1635G - ON Semi MBR1635G,  Schottky Switching Diode,  35V 16A,  2-Pin TO-220 View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor ON Semi MBR1635G, Schottky Switching Diode, 35V 16A, 2-Pin TO-220
Mfr. Part#:
MBR1635G

Allied Stock#: 70300362

 RoHS Compliant Part

 

Resources

View MBR1635G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.452 (Each)
1$0.452
Availability

243 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MBR Series
Configuration: Single
Current, Forward, Continuous: 16 A
Current, On-State, Non-Repetitive Peak: 150 A
Current, Peak: 40000 μA
Dimensions: 10.29 x 4.83 x 11.05 mm
Diode Type: Schottky
Height: 0.435" (11.05mm)
Length: 0.405" (10.29mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: TO-220AB
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +175 °C
Voltage, Forward: 0.57 V
Voltage, Repetitive Peak: 35 V
Width: 0.19" (4.83mm)