Location: 
All Products

ON Semiconductor LP2951CDR2G

ON Semiconductor - LP2951CDR2G - IC, Power; Regulator; LDO, Adjustable; 1.25-29.5V; 100mA; SOIC-8; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor IC, Power; Regulator; LDO, Adjustable; 1.25-29.5V; 100mA; SOIC-8; Cut Tape
Mfr. Part#:
LP2951CDR2G

Allied Stock#: 70275408

 RoHS Compliant Part

 

Resources

View LP2951CDR2G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 2418.
Pricing (USD) & Availability
Standard Pricing
$0.176 (Each)
1$0.176
Availability

2418 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Accuracy: ±1 %
Brand/Series: LM VR Series
Current, Supply: 75 μA
Dimensions: 5.00 x 4.00 x 1.50 mm
Height: 0.059" (1.5mm)
Length: 0.196" (5mm)
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Mounting Type: Surface Mount
Number of Outputs: 2
Number of Pins: 8
Operation Mode: Switched
Output Type: Fixed
Package Type: SOIC-8
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Voltage, Input Range: Maximum of 30 V
Voltage, Input, High Level: 30 V
Voltage, Output: 5 V
Width: 0.157" (4mm)