Location: 
All Products

ON Semiconductor LM358NG

ON Semiconductor - LM358NG - Op Amp,  Dual;  32 VDC (Max.) (Single Supply);  5 V (Max.);  PDIP-8 View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor Op Amp, Dual; 32 VDC (Max.) (Single Supply); 5 V (Max.); PDIP-8
Mfr. Part#:
LM358NG

Allied Stock#: 70099598

 RoHS Compliant Part

 

Resources

View LM358NG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.428 (Each)
1$0.428
10$0.406
100$0.386
1000$0.367
2500$0.348
Availability

1541 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Amplifier Type: Dual Operational
Bandwidth, Gain: 1 MHz
Brand/Series: LM Amplifier Series
Channel Separation: -120 dB
Common Mode Rejection Ratio: 70 dB
Current, Input Bias: -500 nA
Current, Input Offset: Maximum of 150 nA
Current, Output: 60 mA
Current, Supply: 0.7 mA
Dimensions: 10.02 x 7.11 x 4.95 mm
Height: 0.195" (4.95mm)
Input Voltage: -0.3 to 32 V
Length: 0.394" (10.02mm)
Mounting Type: Through Hole
Number of Amplifiers: Dual
Number of Channels per Chip: 2
Number of Pins: 8
Output Type: Rail to Rail
Package Type: PDIP
Slew Rate: 0.6 V/μs
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Type of Power Supply: Single
Typical Single Supply Voltage: 3 to 32 V
Voltage, Gain: 100 V/mV
Voltage, Input Offset: 9 mV
Voltage, Input Range: 0 to 28.3 V
Voltage, Input, High Level: 28.3 V
Voltage, Input, Low Level: 0 V
Voltage, Output, High Level: 3.5 V
Voltage, Output, Low Level: 5 mV
Width: 0.28" (7.11mm)