Location: 
All Products

ON Semiconductor LM358ADR2G

ON Semiconductor - LM358ADR2G - LM358ADR2G,  Dual Op Amp,  1MHz Push-Pull,  3 - 32 V,  8-Pin SOIC
Image may be a representation.
See specs for product details.

ON Semiconductor LM358ADR2G, Dual Op Amp, 1MHz Push-Pull, 3 - 32 V, 8-Pin SOIC
Mfr. Part#:
LM358ADR2G

Allied Stock#: 70466120

 RoHS Compliant Part

 

Resources

View LM358ADR2G Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.313 (Each)
200$0.313
500$0.310
1000$0.307
2500$0.304
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200 |  Multiples Of: 200

Specifications

Brand/Series: LM Amplifier Series

Overview

LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM258/LM358/LM2904/NCV2904 dual operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V. The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.