Location: 
All Products

ON Semiconductor LM324ANG

ON Semiconductor - LM324ANG - Op Amp,  Quad,  Single Supply,  32 V Supply,  0 to 70 C,  PDIP-14
Image may be a representation.
See specs for product details.

ON Semiconductor Op Amp, Quad, Single Supply, 32 V Supply, 0 to 70 C, PDIP-14
Mfr. Part#:
LM324ANG

Allied Stock#: 70099808

 RoHS Compliant Part

Resources

View LM324ANG Datasheet Datasheet

View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Amplifier Type: Quad Operational
Bandwidth, Gain: 1 MHz
Brand/Series: LM Amplifier Series
Channel Separation: -120 dB
Common Mode Rejection Ratio: 70 dB
Current, Input Bias: Maximum of -100 nA
Current, Input Offset: Maximum of 75 nA
Current, Output: 40 mA
Current, Supply: 1.4 mA
Dimensions: 19.69 x 7.11 x 4.95 mm
Height: 0.195" (4.95mm)
Input Voltage: -0.3 to 32 V
Length: 0.775" (19.69mm)
Mounting Type: Through Hole
Number of Amplifiers: Quad
Number of Channels per Chip: 4
Number of Pins: 14
Output Type: Rail to Rail
Package Type: PDIP
Slew Rate: 0.6 V/μs
Temperature, Operating, Maximum: +70 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +70 °C
Typical Single Supply Voltage: 3 to 32 V
Voltage, Gain: 100 V/mV
Voltage, Input Offset: 5 mV
Voltage, Input Range: 0 to 28.3 V
Voltage, Input, High Level: 28.3 V
Voltage, Input, Low Level: 0 V
Voltage, Output, High Level: 3.5 V
Voltage, Output, Low Level: 5 mV
Width: 0.28" (7.11mm)