Location: 
All Products

ON Semiconductor LM317TG

ON Semiconductor - LM317TG - REGULATOR,  VOLTAGE;  TO-220;  40;  0.01%/ V (TYP.) LINE REGULATION;  5 MV (TYP.) View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor REGULATOR, VOLTAGE; TO-220; 40; 0.01%/ V (TYP.) LINE REGULATION; 5 MV (TYP.)
Mfr. Part#:
LM317TG

Allied Stock#: 70099596

 RoHS Compliant Part

 
View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.580 (Each)
1$0.580
10$0.440
100$0.260
Availability

159 can ship immediately.

900 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LM VR Series
Current, Output: 1.5 A
Dimensions: 10.28 x 4.82 x 15.75 mm
Height: 0.62" (15.75mm)
Length: 0.404" (10.28mm)
Line Regulation: 0.04 %/V
Load Regulation: 25 mV
Mounting Type: Through Hole
Number of Outputs: 1
Number of Pins: 3
Output Type: Adjustable
Package Type: TO-220
Polarity: Positive
Regulation, Line: 0.01 %/V
Regulation, Load: 0.1 %
Regulator Function: Standard
Regulator Type: Positive Voltage Out
Resistance, Thermal, Junction to Case: 5 °C/W
Supply Voltage: 40 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +125 °C
Type: Voltage Regulator
Voltage, Input Range: -0.3 to 40 V
Voltage, Input, High Level: 40 V
Voltage, Input, Low Level: -0.3 V
Voltage, Noise: 0.003 %
Voltage, Output: 1.2 to 37 V
Width: 0.19" (4.82mm)

Overview

LM317 Linear Voltage Regulator, ON Semiconductor
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilized as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.