Location: 
All Products

ON Semiconductor LM317MTG

ON Semiconductor - LM317MTG - IC REG LDO ADJ 0.5A TO220AB View larger image View larger image
Image may be a representation.
See specs for product details.

ON Semiconductor IC REG LDO ADJ 0.5A TO220AB
Mfr. Part#:
LM317MTG

Allied Stock#: 70099806

 RoHS Compliant Part

 
View More from ON Semiconductor >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.205 (Each)
1$0.205
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±4 %
Brand/Series: LM VR Series
Current, Output: 500 mA
Dimensions: 10.28 x 4.82 x 15.75 mm
Height: 0.62" (15.75mm)
Length: 0.404" (10.28mm)
Line Regulation: 0.07 %/V
Load Regulation: 1.5 %/V
Mounting Type: Through Hole
Number of Outputs: 1
Number of Pins: 3
Output Type: Adjustable
Package Type: TO-220
Polarity: Positive
Regulation, Line: 0.01 %/V
Regulation, Load: 0.1 %
Regulator Function: Standard
Regulator Type: Positive Voltage Out
Resistance, Thermal, Junction to Case: 5 °C/W
Supply Voltage: 40 V
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +125 °C
Type: Voltage Regulator
Voltage, Input Range: Maximum of 40 V
Voltage, Input, High Level: 40 V
Voltage, Noise: 0.003 %
Voltage, Output: 1.2 to 37 V
Width: 0.19" (4.82mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.